Festo Blow Gun Blow Gun Wall Support
- RS庫存編號:
- 202-3155
- 製造零件編號:
- LPZ-LD
- 製造商:
- Festo
19 現貨庫存,可於4工作日發貨。
單價 个
HK$304.71
單位 | 每單位 |
---|---|
1 + | HK$304.71 |
- RS庫存編號:
- 202-3155
- 製造零件編號:
- LPZ-LD
- 製造商:
- Festo
- COO (Country of Origin):
- DE
Festo Air Gun Nozzle, Aluminium, 41mm Length - LPZ-LD
For effective use of your pneumatic air guns, choose this nozzle from Festo. Thanks to a chrome-plated die-cast zinc and aluminium material, it's durable and resistant to impact and corrosion, so can be used in harsh conditions. The tapered end means the nozzle delivers a precise air jet that's useful for focused cooling and drying of surfaces. This unit is simple to install as all you need is a 17mm spanner to tighten it securely in place on your air gun.
• Wide operating temperature range of -10°C to +50°C for use in demanding environments
• Compact dimensions of 41 (length) x 17.6mm (diameter) mean it won't add too much bulk to your equipment
• Compact dimensions of 41 (length) x 17.6mm (diameter) mean it won't add too much bulk to your equipment
Applications
• Process and packaging industry
• Machine tool maintenance
• Agricultural equipment
• Machine tool maintenance
• Agricultural equipment
How do I maintain this air nozzle?
It's important to regularly clean and inspect the nozzle to ensure that it's free from dust, sticky residues and other contaminants that may cause blockages.
How do I reduce noise levels when using this air gun nozzle?
To minimise the noise level and improve your working environment, you can reduce the pressure supplied to your air gun.
Attribute | Value |
---|---|
Type | Blow Gun Wall Support |
Air Inlet BSP | M12 x 1.25in |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |