- RS庫存編號:
- 721-3878
- 製造零件編號:
- KNH-R02-200
- 製造商:
- SMC
- RS庫存編號:
- 721-3878
- 製造零件編號:
- KNH-R02-200
- 製造商:
- SMC
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Blowgun (VMG)
The SMC VMG series of blow guns have a large effective area without nozzle. Pressure loss is 0.725psi (0.005MPa) or less when a nozzle bore size of 2.5mm is used.
Energy saving
Shock resistant body
Gun body made from high impact, shock resistant resin
Not affected by supply presure
Trigger mechanism gripping force the same at high and low pressure
Resin body lever type
White or dark blue body colour versions available
Shock resistant body
Gun body made from high impact, shock resistant resin
Not affected by supply presure
Trigger mechanism gripping force the same at high and low pressure
Resin body lever type
White or dark blue body colour versions available
Note
Nozzle not supplied with blowgun.
Note
To be used with the SMC blow gun, please see RS stock number 690-0212