Trendnet Bluetooth Adapter USB 2.0 -100 m, Class I Bluetooth 5.0 5.0
- RS庫存編號:
- 309-671
- 製造零件編號:
- TBW-110UB
- 製造商:
- Trendnet
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 309-671
- 製造零件編號:
- TBW-110UB
- 製造商:
- Trendnet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Trendnet | |
| Product Type | Bluetooth Adapter | |
| Sub Type | Adapter | |
| Bluetooth Version | 5.0 | |
| Supported Frequency Bands | 2.48GHz | |
| Interface Type | USB 2.0 | |
| Speed Class Rating | Class I Bluetooth 5.0 | |
| Maximum Data Transfer Rate | 3Mbps | |
| Standards/Approvals | CE/FCC | |
| Range | 100 m | |
| 選取全部 | ||
|---|---|---|
品牌 Trendnet | ||
Product Type Bluetooth Adapter | ||
Sub Type Adapter | ||
Bluetooth Version 5.0 | ||
Supported Frequency Bands 2.48GHz | ||
Interface Type USB 2.0 | ||
Speed Class Rating Class I Bluetooth 5.0 | ||
Maximum Data Transfer Rate 3Mbps | ||
Standards/Approvals CE/FCC | ||
Range 100 m | ||
- COO (Country of Origin):
- CN
The Trendnet Micro Bluetooth 5.0 USB Adapter with BR/EDR/BLE connects a Windows computer to Bluetooth devices, such as keyboards, headsets, and mobile devices. This compact Bluetooth adapter for PC is about the size of a penny, which is great for users who need to take it on the road. Experience reliable class 1 Bluetooth connectivity for distances of up to 100m with high-quality stereo audio support.
Backward compatible with Bluetooth devices
Stereo Audio support
Ultra compact design
NDAA compliant