- RS庫存編號:
- 885-8876
- 製造零件編號:
- CPMC783
- 製造商:
- Cinch Connectors
此產品已停售
- RS庫存編號:
- 885-8876
- 製造零件編號:
- CPMC783
- 製造商:
- Cinch Connectors
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
BNC Coaxial Connectors
A range of BNC coaxial connectors from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.
Solder or Crimp Versions Available
Cinch BNC Range
規格
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Belden 8281, Belden 9141, Belden 9231 |
Bulkhead | No |
Operating Frequency | 0 to 2GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |