- RS庫存編號:
- 414-695
- 製造零件編號:
- TIS63M80
- 製造商:
- Eaton
- RS庫存編號:
- 414-695
- 製造零件編號:
- TIS63M80
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
Eaton British Standard Fuse, gG and gM Rated, T Speed - TIS63M80
Current surges have no place in your setup when this British Standard fuse from Eaton is on duty. When excess current enters the circuit, it takes the heat, which causes its internal resistor to melt. This stops the current flow and keeps shocking hazards like sparks and fire at bay. Both ends of the fuse feature offset mounting tags with pre-cut holes, so slotting it into your holder will be a cinch. Thanks to its voltage rating of 660V AC and current rating of 63A, you can use it to protect equipment like cable assemblies and electric motors.
Features & Benefits
IEC-rated for safe use in low-voltage systems
Compact dimensions of 58 (H) x 26mm (W) to fit in panels with limited space
Breaking capacity of 80kA ensures it can stand up to high-power surges
Compact dimensions of 58 (H) x 26mm (W) to fit in panels with limited space
Breaking capacity of 80kA ensures it can stand up to high-power surges
What's meant by a T fuse speed?
The T marking on this fuse indicates that it's slow acting and kicks in after a time delay to let small, harmless currents pass through without breaking the circuit. This cuts back on nuisance tripping in systems where some current instability is tolerated.
Note
Eaton formerly known as Bussmann
規格
Attribute | Value |
---|---|
Current Rating | 63A |
Fuse Size | A3 |
Voltage Rating | 660V ac |
Fuse Standard | BS 88-2, IEC 269-2 |
Fixing Centres | 73mm |
Application Category | gG, gM |
Tag Width | 12.7mm |
Fuse Speed | T |
High Rupture Capacity | Yes |
Overall Length | 90.5mm |
Body Diameter | 26mm |
Body Height | 58mm |
Series | Bussmann |