- RS庫存編號:
- 182-1544
- 製造零件編號:
- TFP200M250
- 製造商:
- Eaton
當前暫無庫存,可於2024/9/13發貨,3 工作日送達。
已增加
單價 个
HK$1,560.65
單位 | Per unit |
1 - 24 | HK$1,560.65 |
25 - 49 | HK$1,498.22 |
50 + | HK$1,435.79 |
- RS庫存編號:
- 182-1544
- 製造零件編號:
- TFP200M250
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
Fuse-link, low voltage, AC 660 V, DC 350 V, 34 x 111 mm, gM
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
規格
Attribute | Value |
---|---|
Current Rating | 200A |
Fuse Size | A4 |
Voltage Rating | 350 V dc, 660V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 94mm |
Application Category | gM |
Tag Width | 19.1mm |
Overall Length | 111mm |
Tag Type | Bolted |
Body Diameter | 40mm |
Body Length | 70mm |
Tag Orientation | Offset |
Fuse Dimensions | 40 x 70mm |
Series | Eaton Bussman |