Fuses
Tag Fuses
Eaton 200A Bolted Tag Fuse, A4, 350 V dc, 660V ac, 94mm
RS庫存編號:
182-1841
製造零件編號:
TFP200
製造商:
Eaton
查看所有Tag Fuses
單價 个
HK$895.33
Add to Basket
單位
選擇或輸入數量
添加到購物車
20 現貨庫存,可於3工作日發貨。
即時庫存查詢
單位
每單位
1 - 2
HK$895.33
3 - 4
HK$872.94
5 +
HK$859.52
添加到收藏夾
RS庫存編號:
182-1841
製造零件編號:
TFP200
製造商:
Eaton
法例與合規
產品詳細資訊
規格
相容
符合聲明
COO (Country of Origin):
HU
Fuse-link, low voltage, 200 A, AC 660 V, DC 350 V, 34 x 111 mm, gL/gG
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Attribute
Value
Current Rating
200A
Fuse Size
A4
Voltage Rating
350 V dc, 660V ac
Fuse Standard
BS 88, IEC 60269
Fixing Centres
94mm
Application Category
gG
Tag Width
19.1mm
Overall Length
111mm
Tag Type
Bolted
Body Diameter
33.7mm
Tag Orientation
Offset
Body Length
70mm
Fuse Dimensions
33.7 x 70mm