- RS庫存編號:
- 189-3192
- 製造商:
- RS PRO
188 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 4 )
HK$49.658
單位 | Per unit | Per Pack* |
4 - 16 | HK$49.658 | HK$198.632 |
20 + | HK$40.868 | HK$163.472 |
* 參考價格 |
- RS庫存編號:
- 189-3192
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The RS PRO Fully Bonded Bush consists of 2 concentric sleeves with rubber securely bonded between them. They are designed to be used as vibration isolators for both static and mobile equipment.
Designed to withstand axial and radial loads as well as torsional movements
Rubber is pre-stressed to give maximum dynamic strength and durability
No lubrication or other bearing maintenance is required
Bonded rubber controls the equipment movement in all directions
Applications
Car and truck engines
Alternators
Vehicle Suspension Leaf Springs
Generators
Rubber is pre-stressed to give maximum dynamic strength and durability
No lubrication or other bearing maintenance is required
Bonded rubber controls the equipment movement in all directions
Applications
Car and truck engines
Alternators
Vehicle Suspension Leaf Springs
Generators
Inne length 23mm
規格
Attribute | Value |
---|---|
Inside Diameter | 10mm |
Outside Diameter | 22mm |
Outer Length | 20mm |
Inner Length | 23mm |