Schneider Electric, DZ5CE Crimp Bootlace Ferrule, 18mm Pin Length, 5.8mm Pin Diameter, 16mm² Wire Size
- RS庫存編號:
- 608-7435
- 製造零件編號:
- DZ5CE160
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 608-7435
- 製造零件編號:
- DZ5CE160
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Cable ends 0.25 → 16 mm2
Schneider Electrics cable ends are commonly referred to as a crimp bootlace ferrule, they are comprised of tin-plated copper tubes that have been crimped (compressed for joining) over a standard wire to accomplish a reliable connection. This range of bootlace ferrules features a variety that has a colour coded insulation collar, this helps to protect the connection from contacts.
Cable ends consisting of a tin-plated copper tube.
The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.
These ends are available for conductors with cross-sections from 0.25 → 16 mm2, in different colours.
Versions with short or long ends for use according to application.
Ends are packaged in small boxes of 100 pieces.
The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.
These ends are available for conductors with cross-sections from 0.25 → 16 mm2, in different colours.
Versions with short or long ends for use according to application.
Ends are packaged in small boxes of 100 pieces.
What is a Bootlace Ferrule?
These bootlace ferrules are moulded with a colour-coded insulating collar which is made up of plastic. The ferrule is slipped over the end of a multi-stranded wire or cable, crimped and then inserted into a screw or spring clamp connection. When a multi-stranded wire has been stripped and placed under a screw terminal, the strands of wire will naturally fan out due to the pressure of the screw, with some of the strands going completely astray - this dramatically reduces the quality of an electrical connection, it could also result in an electrical short. This is when a bootlace ferrule comes in to play, their flared design and insulated funnel restricts all the fanned-out strands. Once a bootlace ferrule has been applied, it is then crimped together with a crimp tool and inserted into a terminal to create the electrical connection.
Standards
NF C 63-023; DIN 46228
規格
Attribute | Value |
---|---|
Maximum Wire Size mm² | 16mm² |
Pin Diameter | 5.8mm |
Number of Entries | 1 |
Pin Length | 18mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 6AWG |
Overall Length | 23.5mm |
Series | DZ5CE |