- RS庫存編號:
- 396-061
- 製造零件編號:
- 5SB271
- 製造商:
- Siemens
此產品已停售
- RS庫存編號:
- 396-061
- 製造零件編號:
- 5SB271
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- SI
產品詳細資訊
DIAZED fuses, size DII — type gG
DIAZED fuse links, 5SB2 series
Operating class gG
Operating class gG
Standards
IEC 60269-3, DIN VDE 0636
Standards
IEC 60269-3, DIN VDE 0636
規格
Attribute | Value |
---|---|
Current Rating | 20A |
Bottle Fuse Size | DII |
Primary Keyword | Diazed Fuse |
Voltage Rating | 500V ac |
Application Category | gG |
Thread Size | E27 |
Breaking Capacity at Maximum Voltage Rating | 50 kA @ 500 V ac, 8 kA @ 500 V dc |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
Gauge/Cap Colour | Blue |
Body Material | Ceramic |