- RS庫存編號:
- 421-435
- 製造零件編號:
- 10-028-07/50A
- 製造商:
- SIBA
50 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$70.296
單位 | Per unit | Per Pack* |
5 - 120 | HK$70.296 | HK$351.48 |
125 - 495 | HK$67.484 | HK$337.42 |
500 + | HK$64.952 | HK$324.76 |
* 參考價格 |
- RS庫存編號:
- 421-435
- 製造零件編號:
- 10-028-07/50A
- 製造商:
- SIBA
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
D02 (NEOZED) - Type gR
Low let through current
Low quenching time
Low quenching I2t value
Low excess voltage value
Low thermal load on fuse and holder
Suitable for 3-phase applications
Low quenching time
Low quenching I2t value
Low excess voltage value
Low thermal load on fuse and holder
Suitable for 3-phase applications
Standards
VDE 0636//4 and DIN49522
Approvals
VDE 0636/4; DIN 49522
規格
Attribute | Value |
---|---|
Current Rating | 50A |
Bottle Fuse Size | D02 |
Voltage Rating | 440V ac |
Primary Keyword | Neozed Fuse |
Application Category | gR |
Thread Size | E18 |
Body Material | Ceramic |