- RS庫存編號:
- 899-3427
- 製造零件編號:
- 2D16FB
- 製造商:
- Altech
此產品已停售
- RS庫存編號:
- 899-3427
- 製造零件編號:
- 2D16FB
- 製造商:
- Altech
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- SI
產品詳細資訊
Altech Fast Acting Cylinder Fuses
Altech range of fast acting cylinder fuses have been designed for use in industrial applications to protect electrical devices such as motors and drives. The porcelain and glass bodied fuses have been designed with metal caps at both ends and are available in four different sizes. The series has a current range from 1 to 100 Amps.
Altech - Fuses
規格
Attribute | Value |
---|---|
Current Rating | 2A |
Bottle Fuse Size | DI |
Voltage Rating | 500V ac |
Primary Keyword | Bottle Fuse |
Thread Size | E16 |
Gauge/Cap Colour | Pink |
Body Material | Glass |