Shure Boundary Microphone CVB-B/C, 180Ω Cardioid

  • RS庫存編號 819-9473
  • 製造零件編號 CVB-B/C
  • 製造商 Shure
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Boundary Microphones Cardioid Cable

Boundary microphones are available for use with desktop installed sound reinforcement applications.

Seamless design fits within any design aesthetic
Cardioid pattern 819-9473 & 819-9476
Omnidirectional pattern 819-9470 & 819-9489
12 ft XLR Cable attached
Sturdy, reliable construction

規格
Attribute Value
Type Condenser
Directionality/Polar Pattern Cardioid
Frequency Response 70 Hz → 16 kHz
Maximum Sound Pressure Level 120dB
Impedance 180Ω
Signal to Noise Ratio 67dB
Connector XLR
Cable Included Yes
Weight 227g
Height 24mm
Length 63mm
Maximum Frequency Response 16 kHz
Minimum Frequency Response 70 Hz
Width 88mm
當前暫無庫存,可於2020/5/28發貨,3 工作日送達。
單價 個
HK$ 1,325.78
(不含稅)
單位
Per unit
1 - 4
HK$1,325.78
5 +
HK$1,259.50