- RS庫存編號:
- 439-947
- 製造零件編號:
- 0163 13 10
- 製造商:
- Legris
270 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$26.572
單位 | Per unit | Per Pack* |
5 - 20 | HK$26.572 | HK$132.86 |
25 - 45 | HK$26.15 | HK$130.75 |
50 + | HK$24.844 | HK$124.22 |
* 參考價格 |
- RS庫存編號:
- 439-947
- 製造零件編號:
- 0163 13 10
- 製造商:
- Legris
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Reducer Male to Female
Maximum working pressure: 250 bar, 25 MPa, 3626 psi
Body: Brass
Body: Brass
規格
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Straight |
Fitting Type | Reducer |
Thread Standard 1 | R |
Thread Size 1 | 1/4in |
Connection Gender 1 | Male |
Thread Standard 2 | G |
Thread Size 2 | 1/8in |
Connection Gender 2 | Female |
Material | Brass |