Norgren Brass Pipe Fitting Compression Fitting
- RS庫存編號:
- 830-132
- 製造零件編號:
- 180020800
- 製造商:
- Norgren
60 現貨庫存,可於3工作日發貨。
單價 个(每托盘 10 )
HK$3.90
單位 | 每單位 | 每包* |
---|---|---|
10 - 490 | HK$3.90 | HK$39.00 |
500 - 1990 | HK$3.74 | HK$37.40 |
2000 + | HK$3.59 | HK$35.90 |
* 參考價格
- RS庫存編號:
- 830-132
- 製造零件編號:
- 180020800
- 製造商:
- Norgren
不適用
- COO (Country of Origin):
- DE
IMI Norgren Brass Pipe Fitting, 8mm Tube Size, Compression Connection Type - 18 Series - 180020800
Looking to put the pieces together in your industrial system? Reach for this brass pipe fitting from IMI Norgren to make a firm connection between two pieces of tubing. It's made up of two components – a compression nut and a ring. When tightened, the nut compresses the ring against the tubing to create a secure and leak-proof seal. This connects the parts without the need for soldering or welding, making it a popular choice in plumbing and fluid-handling applications.
Features & Benefits
8mm tube size for wide compatibility with standard components
Brass construction resists corrosion and wear
Suitable with metallic, nylon and Hytrel tubing for versatility
Brass construction resists corrosion and wear
Suitable with metallic, nylon and Hytrel tubing for versatility
Applications
Industrial automation
Gas distribution
Agricultural equipment
Gas distribution
Agricultural equipment
How do I install this fitting on copper tubing?
To install it on copper tubing, first slide the compression nut and compression ring onto the tubing, ensuring the ring is positioned near the end of the pipe. Next, insert the end of the tubing into the fitting body until it reaches the stop. Finally hand-tighten the compression nut onto the body, then use a wrench to complete the connection.
Sleeves, Nuts & Plugs
ENOTS compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected. Rugged and durable.
The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.
These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Compression |
Fitting Type | Fitting |