- RS庫存編號:
- 176-1097
- 製造商:
- RS PRO
當前暫無庫存,可於2024/5/14發貨,3 工作日送達。
已增加
單價 个(每托盘 10 )
HK$87.026
單位 | Per unit | Per Pack* |
10 - 40 | HK$87.026 | HK$870.26 |
50 + | HK$71.622 | HK$716.22 |
* 參考價格 |
- RS庫存編號:
- 176-1097
- 製造商:
- RS PRO
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers complete the range.
Main advantage:
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
規格
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Tee |
Fitting Type | Equal Tee |
Thread Size 1 | 1/2in |
Thread Size 2 | 1/2in |
Connection Gender 2 | Female |
Connection Gender 3 | Female |
Thread Size 3 | 1/2in |
Material | Brass |