- RS庫存編號:
- 178-0070
- 製造零件編號:
- 003686
- 製造商:
- Watts
- RS庫存編號:
- 178-0070
- 製造零件編號:
- 003686
- 製造商:
- Watts
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Inlet Male 3/4 - Outlet Male 1/2 - End Female 3/4
Body Ø 27. Space 50 mm.
Inside F1/2. Tested at 10 bar
Body Ø 27. Space 50 mm.
Inside F1/2. Tested at 10 bar
規格
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Compression |
Fitting Direction | Straight |
Fitting Type | Manifold |
Thread Size 1 | 3/4in |
Connection Gender 1 | Male |
Thread Size 2 | 1/2in |
Connection Gender 2 | Male |
Connection Gender 3 | Female |
Thread Size 3 | 3/4in |
Material | Brass |