- RS庫存編號:
- 234-9111
- 製造零件編號:
- WU2043
- 製造商:
- Wade
此產品已停售
- RS庫存編號:
- 234-9111
- 製造零件編號:
- WU2043
- 製造商:
- Wade
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Tube to Tube Compression Fittings Equal Tee
Compression Fittings – Brass, Wade
Wade brass imperial tube compression fittings have universal nuts and compression rings. Their innovative feature is a flat face on the ring, which sits against a similar flat face within the compression nut. When the nut is tightened to the recommended number of turns, the face ensures a compression of the ring square to the tube. This creates a leak proof joint. Wade couplings are suitable for use with most commonly used tube materials including copper, bundy and nylon. Wade compression fittings are produced to: BS2874 CZ121 (Bar Parts); BS2872 CZ122 (Stampings); BS1400 LG2 (Castings).
規格
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Compression |
Fitting Direction | Tee |
Fitting Type | Equal Tee |
Connection Gender 1 | Female |
Connection Gender 2 | Female |
Connection Gender 3 | Female |
Material | Brass |
Compatible Pipe Size | 1/4in |