HY Electronic Corp Bridge Rectifier, 1600 V 350 A, 4-Pin
- RS庫存編號:
- 559-053
- 製造零件編號:
- KBPC2512G
- 製造商:
- HY Electronic Corp
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 盒,共 100 件)*
HK$1,078.70
訂單超過 HK$250.00 免費送貨
有庫存
- 400 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 100 - 400 | HK$10.787 | HK$1,078.70 |
| 500 + | HK$10.464 | HK$1,046.40 |
* 參考價格
- RS庫存編號:
- 559-053
- 製造零件編號:
- KBPC2512G
- 製造商:
- HY Electronic Corp
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1600V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | KBPC | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 25A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350A | |
| Peak Forward Voltage Vf | 1200V | |
| Length | 0.732in | |
| Peak Reverse Current Ir | 5μA | |
| Standards/Approvals | RoHS Compliant | |
| Series | KBPC | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1600V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type KBPC | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 25A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350A | ||
Peak Forward Voltage Vf 1200V | ||
Length 0.732in | ||
Peak Reverse Current Ir 5μA | ||
Standards/Approvals RoHS Compliant | ||
Series KBPC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The HY Electronic Corp Glass passivated bridge rectifier is designed with polarity symbols marked on the body and can be mounted in any position. It is suitable for general-purpose AC/DC full-wave rectification used in home appliances, office equipment, and similar applications.
Glass passivated chip
Low forward voltage drop
相关链接
- HY Electronic Corp Bridge Rectifier 4-Pin
- HY Electronic Corp Bridge Rectifier 4-Pin Single Phase
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
- HY Electronic Corp Bridge Rectifier 4-Pin Bridge
- HY Electronic Corp Bridge Rectifier 4-Pin Full Bridge
- HY Electronic Corp Bridge Rectifier 4-Pin
- HY Electronic Corp Bridge Rectifier 4-Pin
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm