DiodesZetex Bridge Rectifier, 1000 V 200 A, 4-Pin Single Phase
- RS庫存編號:
- 254-8727
- 製造零件編號:
- GBU810_HF
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 10 件)*
HK$163.70
訂單超過 HK$250.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 90 | HK$16.37 | HK$163.70 |
| 100 - 490 | HK$15.14 | HK$151.40 |
| 500 - 990 | HK$12.36 | HK$123.60 |
| 1000 + | HK$10.08 | HK$100.80 |
* 參考價格
- RS庫存編號:
- 254-8727
- 製造零件編號:
- GBU810_HF
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1000V | |
| Mount Type | Through Hole | |
| Package Type | GBU | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Forward Current If | 8A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.05V | |
| Standards/Approvals | RoHS Compliant | |
| Height | 15.8mm | |
| Series | GBU810 | |
| Length | 27mm | |
| Peak Reverse Current Ir | 5μA | |
| Automotive Standard | AEC-Q101, AEC-Q200, AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1000V | ||
Mount Type Through Hole | ||
Package Type GBU | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Forward Current If 8A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.05V | ||
Standards/Approvals RoHS Compliant | ||
Height 15.8mm | ||
Series GBU810 | ||
Length 27mm | ||
Peak Reverse Current Ir 5μA | ||
Automotive Standard AEC-Q101, AEC-Q200, AEC-Q100 | ||
The DiodeZetex bridge rectifier with glass passivated die construction has low reverse leakage current and high surge current capability. It is ideal for printed circuit board applications.
High case dielectric strength of 1500VRMS
Low reverse leakage current
Surge overload rating to 200A peak
Ideal for printed circuit board applications
相关链接
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 6-Pin Single Phase