DiodesZetex Bridge Rectifier, 1000 V 160 A, 4-Pin Single Phase
- RS庫存編號:
- 254-8837
- 製造零件編號:
- TT4TM
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 254-8837
- 製造零件編號:
- TT4TM
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1000V | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | TTL | |
| Pin Count | 4 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 4A | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 160A | |
| Peak Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 5μA | |
| Width | 1.65 mm | |
| Height | 9.9mm | |
| Length | 10.2mm | |
| Series | TT4TM | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q101, AEC-Q200, AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1000V | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type TTL | ||
Pin Count 4 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 4A | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 160A | ||
Peak Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 5μA | ||
Width 1.65 mm | ||
Height 9.9mm | ||
Length 10.2mm | ||
Series TT4TM | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q101, AEC-Q200, AEC-Q100 | ||
The DiodeZetex glass passivated bridge rectifier has reliable low cost construction utilizing moulded plastic. It has reverse voltage 1000 V and forward current 4 A.
Ideal for printed circuit board
Glass passivated die construction
Lead free finish
Halogen and antimony free