小計(1 盒,共 5 件)*
HK$5,349.67
库存信息目前无法访问 - 请稍候查看
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | HK$5,349.67 | HK$1,069.934 |
* 參考價格
- RS庫存編號:
- 255-2190
- 製造零件編號:
- 037490
- 製造商:
- Legrand
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Legrand | |
| Product Type | Bridge Rectifier Module | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | DIN Rail | |
| Configuration | Bridge | |
| Maximum Operating Temperature | 40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -5°C | |
| Forward Current If | 1A | |
| Peak Forward Voltage Vf | 2V | |
| Height | 81.5mm | |
| Width | 78 mm | |
| Standards/Approvals | NF T 51-071, NF T 51-072, NF T 51-035, NF T 51-034, NF C 20-455, NF C 20-453, EN 50 035, EN 50 022, CEI 112, VDE 0303/2 | |
| Length | 62mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Legrand | ||
Product Type Bridge Rectifier Module | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type DIN Rail | ||
Configuration Bridge | ||
Maximum Operating Temperature 40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -5°C | ||
Forward Current If 1A | ||
Peak Forward Voltage Vf 2V | ||
Height 81.5mm | ||
Width 78 mm | ||
Standards/Approvals NF T 51-071, NF T 51-072, NF T 51-035, NF T 51-034, NF C 20-455, NF C 20-453, EN 50 035, EN 50 022, CEI 112, VDE 0303/2 | ||
Length 62mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- FR
The Legrand electronic module for obtaining a bi-alternating rectified output voltage by diode bridge, equipped with 1 N 4007 snubber diode output.
Equipped with 1 N 4007 snubber diode output
相关链接
- IXYS Bridge Rectifier Module 4-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
- Semikron Danfoss Bridge Rectifier Module 7-Pin Single
- STMicroelectronics Bridge Rectifier 3-Pin
- DiodesZetex Bridge Rectifier 4-Pin Single