- RS庫存編號:
- 100-3944
- 製造零件編號:
- LM2678S-5.0/NOPB
- 製造商:
- Texas Instruments
當前暫無庫存,可於2025/10/1發貨,3 工作日送達。
已增加
單價 毎管:45 个
HK$43.728
單位 | Per unit | Per Tube* |
45 - 45 | HK$43.728 | HK$1,967.76 |
90 - 135 | HK$42.854 | HK$1,928.43 |
180 + | HK$41.997 | HK$1,889.865 |
* 參考價格 |
- RS庫存編號:
- 100-3944
- 製造零件編號:
- LM2678S-5.0/NOPB
- 製造商:
- Texas Instruments
法例與合規
產品詳細資訊
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
規格
Attribute | Value |
---|---|
Maximum Output Current | 5A |
Regulator Function | Buck Controller |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 7 |
Maximum Switching Frequency | 260 kHz |
Package Type | D2PAK (TO-263) |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Width | 8.64mm |
Maximum Operating Temperature | +125 °C |
Dimensions | 10.16 x 8.64 x 4.57mm |
Efficiency | 84% |
Length | 10.16mm |
Height | 4.57mm |