Texas Instruments, LM5575MH/NOPB Step-Down Switching Regulator, 1-Channel 1.5A Adjustable 16-Pin, TSSOP
- RS庫存編號:
- 121-8277
- 製造零件編號:
- LM5575MH/NOPB
- 製造商:
- Texas Instruments
92 現貨庫存,可於3工作日發貨。
已增加
單價 毎管:92 个
HK$36.166
單位 | Per unit | Per Tube* |
92 - 92 | HK$36.166 | HK$3,327.272 |
184 - 276 | HK$35.443 | HK$3,260.756 |
368 + | HK$34.734 | HK$3,195.528 |
* 參考價格 |
- RS庫存編號:
- 121-8277
- 製造零件編號:
- LM5575MH/NOPB
- 製造商:
- Texas Instruments
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
SIMPLE SWITCHER® Step-Down Regulators, LM557x & LM2557x Series
The LM557x and LM2557x are easy to use high-performance SIMPLE SWITCHER® buck regulators which allow design engineers to design and optimize a robust power supply using a minimum set of components.
Integrated N-channel MOSFET
Ultra-Wide Input Voltage Range up to 42V/75V
Emulated current mode for fast transient response
Adjustable Output Voltage as Low as 1.225V
1.5% Feedback Reference Accuracy
Operating frequency adjustable between 50kHz and 500kHz with single resistor
Adjustable soft-start
Ultra-Wide Input Voltage Range up to 42V/75V
Emulated current mode for fast transient response
Adjustable Output Voltage as Low as 1.225V
1.5% Feedback Reference Accuracy
Operating frequency adjustable between 50kHz and 500kHz with single resistor
Adjustable soft-start
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
規格
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Regulator Function | Buck Controller, Inverting |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 75 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 500 kHz |
Pin Count | 16 |
Package Type | TSSOP |
Switching Regulator | Yes |
Length | 5mm |
Width | 4.4mm |
Height | 0.9mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4.4 x 0.9mm |
Maximum Operating Temperature | +125 °C |