- RS庫存編號:
- 124-9981
- 製造零件編號:
- LM2576D2TR4-3.3G
- 製造商:
- onsemi
當前暫無庫存,可於2024/7/25發貨,3 工作日送達。
已增加
單價 个(每带 800 )
HK$10.808
單位 | Per unit | Per Reel* |
800 - 800 | HK$10.808 | HK$8,646.40 |
1600 - 2400 | HK$10.592 | HK$8,473.60 |
3200 + | HK$10.38 | HK$8,304.00 |
* 參考價格 |
- RS庫存編號:
- 124-9981
- 製造零件編號:
- LM2576D2TR4-3.3G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 3.3 V |
Regulator Function | Buck Controller |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 52 kHz |
Pin Count | 5 |
Package Type | D2PAK |
Switching Regulator | Yes |
Maximum Operating Temperature | +125 °C |
Length | 10.24mm |
Height | 9.347mm |
Width | 4.572mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.236 x 4.572 x 9.347mm |