Texas Instruments, LM46000QPWPTQ1Step-Down Switching Regulator, 1-Channel 500mA Adjustable 16-Pin, HTSSOP
- RS庫存編號:
- 133-0664
- 製造零件編號:
- LM46000QPWPTQ1
- 製造商:
- Texas Instruments
此產品已停售
- RS庫存編號:
- 133-0664
- 製造零件編號:
- LM46000QPWPTQ1
- 製造商:
- Texas Instruments
法例與合規
產品詳細資訊
LM4600x, SIMPLE SWITCHER 60V Step-Down Voltage Converters, Texas Instruments
Automotive AEC-Q100 Qualified
Quiescent Current 24 μA
High Efficiency at Light Load
Adjustable Frequency range
Frequency Synchronisation
Power-Good Flag
Quiescent Current 24 μA
High Efficiency at Light Load
Adjustable Frequency range
Frequency Synchronisation
Power-Good Flag
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
規格
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Maximum Output Voltage | 28 V |
Regulator Function | Step Down |
Minimum Output Voltage | 1 V |
Minimum Input Voltage | 3.5 V |
Maximum Input Voltage | 60 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 2200 kHz |
Pin Count | 16 |
Package Type | HTSSOP |
Switching Regulator | Yes |
Length | 4.9mm |
Dimensions | 4.9 x 4.5 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Width | 4.5mm |
Height | 1.05mm |