Texas Instruments, LM22676MRE-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 3A Adjustable 8-Pin, PSOP
- RS庫存編號:
- 162-5052
- 製造零件編號:
- LM22676MRE-ADJ/NOPB
- 製造商:
- Texas Instruments
當前暫無庫存,可於2024/9/26發貨,3 工作日送達。
已增加
單價 个(每带 250 )
HK$31.723
單位 | Per unit | Per Reel* |
250 - 250 | HK$31.723 | HK$7,930.75 |
500 - 750 | HK$31.089 | HK$7,772.25 |
1000 + | HK$30.467 | HK$7,616.75 |
* 參考價格 |
- RS庫存編號:
- 162-5052
- 製造零件編號:
- LM22676MRE-ADJ/NOPB
- 製造商:
- Texas Instruments
法例與合規
產品詳細資訊
SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series
Wide input voltage range: 4.5V to 42V
Internally compensated voltage mode control for small BOM count
Stable with low ESR ceramic capacitors
Switching frequency of 500kHz, adjustable between 200kHz and 1MHz
Precision enable pin
Integrated boot diode
Integrated soft-start
Fully WEBENCH® Design enabled
Internally compensated voltage mode control for small BOM count
Stable with low ESR ceramic capacitors
Switching frequency of 500kHz, adjustable between 200kHz and 1MHz
Precision enable pin
Integrated boot diode
Integrated soft-start
Fully WEBENCH® Design enabled
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
規格
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1.258 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 42 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 600 kHz |
Pin Count | 8 |
Package Type | PSOP |
Switching Regulator | Yes |
Length | 4.93mm |
Dimensions | 4.93 x 3.94 x 1.47mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.47mm |
Width | 3.94mm |
Efficiency | 90% |