- RS庫存編號:
- 162-9814
- 製造零件編號:
- LMR14050SDDA
- 製造商:
- Texas Instruments
75 現貨庫存,可於3工作日發貨。
已增加
單價 毎管:75 个
HK$21.166
單位 | Per unit | Per Tube* |
75 - 75 | HK$21.166 | HK$1,587.45 |
150 - 225 | HK$20.743 | HK$1,555.725 |
300 + | HK$20.328 | HK$1,524.60 |
* 參考價格 |
- RS庫存編號:
- 162-9814
- 製造零件編號:
- LMR14050SDDA
- 製造商:
- Texas Instruments
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
LMR Nano SIMPLE SWITCHER® Step-Down Regulator Series
Input Voltage up to 42V (LMRx42xx), 20V (LMRx20xx), and 5.5V (LMRx05xx)
Output Current up to 2A (LMRxxx20), 1.5A (LMRxxx15), 1A (LMRxxx10), etc.
Adjustable output voltage from 0.6V
1MHz or greater switching frequency of 1.6MHz (LMR.....X) and 3MHz (LMR.....Y)
Low Shutdown Quiescent Current
Internal Soft-start
Thermal Shutdown
Output Current up to 2A (LMRxxx20), 1.5A (LMRxxx15), 1A (LMRxxx10), etc.
Adjustable output voltage from 0.6V
1MHz or greater switching frequency of 1.6MHz (LMR.....X) and 3MHz (LMR.....Y)
Low Shutdown Quiescent Current
Internal Soft-start
Thermal Shutdown
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
規格
Attribute | Value |
---|---|
Maximum Output Current | 5A |
Maximum Output Voltage | 28 V |
Regulator Function | Step Down |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 2.5 MHz |
Pin Count | 8 |
Package Type | SOIC |
Switching Regulator | Yes |
Height | 1.55mm |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4 x 1.55mm |
Maximum Operating Temperature | +125 °C |
Length | 5mm |