STMicroelectronics, L4975A Step-Down Switching Regulator, 1-Channel 5A Adjustable 15-Pin, MULTIWATT V
- RS庫存編號:
- 168-5778
- 製造零件編號:
- L4975A
- 製造商:
- STMicroelectronics
26 現貨庫存,可於3工作日發貨。
單價 毎管:25 个
HK$116.28
單位 | 每單位 | Per Tube* |
---|---|---|
25 - 25 | HK$116.28 | HK$2,907.00 |
50 - 75 | HK$113.752 | HK$2,843.80 |
100 + | HK$111.224 | HK$2,780.60 |
* 參考價格
- RS庫存編號:
- 168-5778
- 製造零件編號:
- L4975A
- 製造商:
- STMicroelectronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, STMicroelectronics
規格
Attribute | Value |
---|---|
Maximum Output Current | 5A |
Maximum Output Voltage | 40 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 5.1 V |
Minimum Input Voltage | 15 V |
Maximum Input Voltage | 50 V |
Output Type | Adjustable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Pin Count | 15 |
Maximum Switching Frequency | 500 kHz |
Package Type | MULTIWATT V |
Switching Regulator | Yes |
Line Regulation | 30 mV |
Load Regulation | 50 mV |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Efficiency | 92% |
Height | 10.7mm |
Length | 19.6mm |
Dimensions | 19.6 x 5 x 10.7mm |
Width | 5mm |