- RS庫存編號:
- 533-3614
- 製造零件編號:
- LM2595S-5.0/NOPB
- 製造商:
- Texas Instruments
此產品已停售
- RS庫存編號:
- 533-3614
- 製造零件編號:
- LM2595S-5.0/NOPB
- 製造商:
- Texas Instruments
法例與合規
產品詳細資訊
SIMPLE SWITCHER® Step-Down Regulators, LM259x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
規格
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Function | Buck Controller, Inverting |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 5 |
Maximum Switching Frequency | 173 kHz |
Package Type | D2PAK (TO-263) |
Switching Regulator | Yes |
Width | 8.64mm |
Length | 10.16mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Efficiency | 82% |
Height | 4.57mm |
Dimensions | 10.16 x 8.64 x 4.57mm |