Texas Instruments, LM2596T-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 3A Adjustable 5-Pin, TO-220
- RS庫存編號:
- 533-3759
- 製造零件編號:
- LM2596T-ADJ/NOPB
- 製造商:
- Texas Instruments
當前暫無庫存,可於2024/7/1發貨,3 工作日送達。
已增加
單價 个
HK$45.36
單位 | Per unit |
1 - 11 | HK$45.36 |
12 - 22 | HK$44.23 |
23 + | HK$43.55 |
- RS庫存編號:
- 533-3759
- 製造零件編號:
- LM2596T-ADJ/NOPB
- 製造商:
- Texas Instruments
法例與合規
產品詳細資訊
SIMPLE SWITCHER® Step-Down Regulators, LM259x Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
規格
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 37 V |
Regulator Function | Buck Controller, Inverting |
Minimum Output Voltage | 1.2 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Maximum Switching Frequency | 173 kHz |
Pin Count | 5 |
Package Type | TO-220 |
Switching Regulator | Yes |
Height | 8.64mm |
Minimum Operating Temperature | -40 °C |
Length | 10.16mm |
Maximum Operating Temperature | +125 °C |
Dimensions | 10.16 x 4.57 x 8.64mm |
Width | 4.57mm |
Efficiency | 73% |