Texas Instruments, LM2674N-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, MDIP
- RS庫存編號:
- 533-4998
- 製造零件編號:
- LM2674N-ADJ/NOPB
- 製造商:
- Texas Instruments
- RS庫存編號:
- 533-4998
- 製造零件編號:
- LM2674N-ADJ/NOPB
- 製造商:
- Texas Instruments
法例與合規
產品詳細資訊
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
規格
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Maximum Output Voltage | 37 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1.21 V |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Maximum Switching Frequency | 275 kHz |
Pin Count | 8 |
Package Type | MDIP |
Switching Regulator | Yes |
Height | 3.3mm |
Minimum Operating Temperature | -40 °C |
Efficiency | 90% |
Length | 9.27mm |
Maximum Operating Temperature | +125 °C |
Dimensions | 9.27 x 6.35 x 3.3mm |
Width | 6.35mm |