- RS庫存編號:
- 654-6912
- 製造零件編號:
- LM2575TV-3.3G
- 製造商:
- ON Semiconductor
此產品已停售
- RS庫存編號:
- 654-6912
- 製造零件編號:
- LM2575TV-3.3G
- 製造商:
- ON Semiconductor
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
規格
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 3.465 V |
Regulator Function | Buck Controller, Inverting |
Minimum Output Voltage | 3.135 V |
Minimum Input Voltage | 4.75 V |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Pin Count | 5 |
Maximum Switching Frequency | 52 kHz |
Package Type | TO-220 |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Efficiency | 75% |
Length | 10.54mm |
Width | 4.57mm |
Height | 9.27mm |
Dimensions | 10.54 x 4.57 x 9.27mm |
Maximum Operating Temperature | +125 °C |