Texas Instruments, TPS54260DGQ Step-Down Switching Regulator, 1-Channel 2.5A Adjustable 10-Pin, MSOP
- RS庫存編號:
- 796-8360
- 製造零件編號:
- TPS54260DGQ
- 製造商:
- Texas Instruments
- RS庫存編號:
- 796-8360
- 製造零件編號:
- TPS54260DGQ
- 製造商:
- Texas Instruments
法例與合規
產品詳細資訊
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
規格
Attribute | Value |
---|---|
Maximum Output Current | 2.5A |
Maximum Output Voltage | 58 V |
Regulator Function | Step Down |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 3.5 V |
Maximum Input Voltage | 60 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 720 kHz |
Pin Count | 10 |
Package Type | MSOP |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Height | 0.95mm |
Width | 3.1mm |
Maximum Operating Temperature | +150 °C |
Dimensions | 3.1 x 3.1 x 0.95mm |
Length | 3.1mm |