- RS庫存編號:
- 865-1057
- 製造零件編號:
- FAN53611AUC11X
- 製造商:
- ON Semiconductor
此產品已停售
- RS庫存編號:
- 865-1057
- 製造零件編號:
- FAN53611AUC11X
- 製造商:
- ON Semiconductor
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Step-down Regulators, Synchronous (Integrated Switch), Fairchild Semiconductor
Non-Isolated DC/DC Converters, Fairchild Semiconductor
規格
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 1.1 V |
Regulator Function | Step Down |
Minimum Input Voltage | 2.3 V |
Maximum Input Voltage | 5.5 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 6.6 MHz |
Pin Count | 6 |
Package Type | WLCSP |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Length | 0.86mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 0.86 x 1.16 x 0.378mm |
Width | 1.16mm |
Height | 0.378mm |