Texas Instruments, TPS563209DDCT Step-Down Switching Regulator, 1-Channel 3A Adjustable 6-Pin, SOT-23
- RS庫存編號:
- 900-9851
- 製造零件編號:
- TPS563209DDCT
- 製造商:
- Texas Instruments
4000 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$8.988
單位 | Per unit | Per Pack* |
5 - 60 | HK$8.988 | HK$44.94 |
65 - 120 | HK$8.766 | HK$43.83 |
125 + | HK$8.632 | HK$43.16 |
* 參考價格 |
- RS庫存編號:
- 900-9851
- 製造零件編號:
- TPS563209DDCT
- 製造商:
- Texas Instruments
法例與合規
產品詳細資訊
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
規格
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 7 V |
Regulator Function | Synchronous Step Down |
Minimum Output Voltage | 0.76 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 17 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 6 |
Maximum Switching Frequency | 650 kHz |
Package Type | SOT-23 |
Switching Regulator | Yes |
Dimensions | 3.05 x 1.75 x 1mm |
Height | 1mm |
Width | 1.75mm |
Maximum Operating Temperature | +85 °C |
Length | 3.05mm |
Minimum Operating Temperature | -40 °C |