Texas Instruments, LM2576HVT-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 3A Adjustable 5-Pin, TO-220
- RS庫存編號:
- 920-3508
- 製造零件編號:
- LM2576HVT-ADJ/NOPB
- 製造商:
- Texas Instruments
1665 現貨庫存,可於3工作日發貨。
已增加
單價 毎管:45 个
HK$71.395
單位 | Per unit | Per Tube* |
45 - 45 | HK$71.395 | HK$3,212.775 |
90 - 135 | HK$69.843 | HK$3,142.935 |
180 + | HK$68.291 | HK$3,073.095 |
* 參考價格 |
- RS庫存編號:
- 920-3508
- 製造零件編號:
- LM2576HVT-ADJ/NOPB
- 製造商:
- Texas Instruments
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
規格
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 57 V |
Regulator Function | Buck Controller, Inverting |
Minimum Output Voltage | 1.23 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 60 V |
Output Type | Adjustable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Maximum Switching Frequency | 58 kHz |
Pin Count | 5 |
Package Type | TO-220 |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Height | 8.89mm |
Width | 4.7mm |
Dimensions | 10.16 x 4.7 x 8.89mm |
Length | 10.16mm |
Maximum Operating Temperature | +125 °C |