Texas Instruments, LM2594HVN-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, MDIP
- RS庫存編號:
- 920-3558
- 製造零件編號:
- LM2594HVN-ADJ/NOPB
- 製造商:
- Texas Instruments
1520 現貨庫存,可於3工作日發貨。
已增加
單價 毎管:40 个
HK$40.297
單位 | Per unit | Per Tube* |
40 - 40 | HK$40.297 | HK$1,611.88 |
80 - 120 | HK$39.421 | HK$1,576.84 |
160 + | HK$38.545 | HK$1,541.80 |
* 參考價格 |
- RS庫存編號:
- 920-3558
- 製造零件編號:
- LM2594HVN-ADJ/NOPB
- 製造商:
- Texas Instruments
法例與合規
產品詳細資訊
SIMPLE SWITCHER® Step-Down Regulators, LM259x Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
規格
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Maximum Output Voltage | 57 V |
Regulator Function | Buck Controller, Inverting |
Minimum Output Voltage | 1.2 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 60 V |
Output Type | Adjustable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 173 kHz |
Package Type | MDIP |
Switching Regulator | Yes |
Maximum Operating Temperature | +125 °C |
Width | 6.35mm |
Height | 3.3mm |
Length | 9.27mm |
Dimensions | 9.27 x 6.35 x 3.3mm |
Minimum Operating Temperature | -40 °C |