- RS庫存編號:
- 171-3102
- 製造零件編號:
- TC7SZ07FE,LJ(CT
- 製造商:
- Toshiba
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个(每托盘 100 )
HK$0.773
單位 | Per unit | Per Pack* |
100 - 900 | HK$0.773 | HK$77.30 |
1000 - 1900 | HK$0.754 | HK$75.40 |
2000 + | HK$0.742 | HK$74.20 |
* 參考價格 |
- RS庫存編號:
- 171-3102
- 製造零件編號:
- TC7SZ07FE,LJ(CT
- 製造商:
- Toshiba
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Wide operating temperature range: Topr = -40 to 125 (Note 2)
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tPZL = 2.3 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tPZL = 2.3 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Channels | 1 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOT-25 |
Pin Count | 5 |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Maximum Propagation Delay Time @ Maximum CL | 12 ns @ 50 pF |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 2.9 x 1.6 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Width | 1.6mm |
Height | 1.05mm |
Minimum Operating Supply Voltage | 1.65 V |
Automotive Standard | AEC-Q100 |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |
Length | 2.9mm |