Renesas Electronics 74LVC16244APAG8 3 State Buffer, 48-Pin

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 包,共 5 件)*

HK$51.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年10月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 45HK$10.22HK$51.10
50 - 95HK$9.92HK$49.60
100 - 245HK$9.60HK$48.00
250 - 995HK$9.34HK$46.70
1000 +HK$9.02HK$45.10

* 參考價格

包裝方式:
RS庫存編號:
249-2448
製造零件編號:
74LVC16244APAG8
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Logic Family

CMOS

Product Type

Buffer

Logic Function

Driver, Buffer

Schmitt Trigger Input

No

Input Type

Voltage

Output Type

3 State

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Pin Count

48

Maximum Propagation Delay Time @ CL

4.7ns

Maximum High Level Output Current

24mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

IDT74LVC16244A

Standards/Approvals

MIL-STD-883, Method 3015

Automotive Standard

No

Supply Current

500μA

The Renesas Electronics LVC16244A 16-bit buffer/driver is built using Advanced dual metal CMOS technology. The LVC16244A is designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. The device can be used as four 4-bit buffers, two 8-bit buffers, or one 16-bit buffer. This device provides true outputs and symmetrical active-low output-enable (OE) inputs.

VCC is 3.3V ± 0.3V (normal range) and it is 2.7V to 3.6V for extended range

CMOS power levels (0.4μ W typ. static)

相关链接