Logic ICs
Buffers
onsemi MC14050BDG, Hex-Channel Non-Inverting Buffer, 16-Pin SOIC
RS庫存編號:
518-8953
製造零件編號:
MC14050BDG
製造商:
onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Buffers
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$3.37
單位
每單位
1 - 9
HK$3.37
10 - 49
HK$3.26
50 - 99
HK$3.11
100 - 249
HK$2.57
250 +
HK$2.46
包裝方式:
標準包裝
行業包裝
RS庫存編號:
518-8953
製造零件編號:
MC14050BDG
製造商:
onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
MC14049B/50B Hex Buffer Data Sheet (On Semi)
相容
符合聲明
4000 Series Inverters & Buffers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Attribute
Value
Logic Family
4000
Logic Function
Buffer, Converter
Number of Channels
6
Schmitt Trigger Input
No
Input Type
Single Ended
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum Propagation Delay Time @ Maximum CL
140 ns @ 5 V
Maximum Operating Supply Voltage
18 V
Dimensions
10 x 4 x 1.5mm
Height
1.5mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Width
4mm
Length
10mm
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF