Intesis INKNXHIT001R000 Building Automation Web Server, INKN

N

小計(1 件)*

HK$2,915.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,915.80

* 參考價格

RS庫存編號:
482-624
製造零件編號:
INKNXHIT001R000
製造商:
Intesis
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Intesis

Series

INKN

COO (Country of Origin):
ES
The Intesis Hitachi-KNX interface allows full bidirectional communication between Hitachi Commercial and VRF systems and KNX installations. It features four potential-free binary inputs, enabling the integration of external devices such as window contacts or presence detectors. These inputs, along with the corresponding internal functions, work together to improve energy efficiency by adjusting the system based on environmental conditions.

Compatible with all KNX thermostats in the market
Smooth KNX thermostat integration
Compact dimensions

相关链接