Intesis IN776MHI00LO000 Building Automation Web Server, IN77

N

小計(1 件)*

HK$51,089.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$51,089.40

* 參考價格

RS庫存編號:
482-662
製造零件編號:
IN776MHI00LO000
製造商:
Intesis
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Intesis

Series

IN77

COO (Country of Origin):
ES
The Intesis gateway is specifically designed to enable bidirectional control and monitoring of Mitsubishi Heavy Industries VRF systems from a BMS, SCADA, PLC, or any other device functioning as a BACnet/IP server or a BACnet MS/TP client. This solution supports the integration of up to 128 indoor units through a single interface, providing seamless communication and control between the Mitsubishi VRF systems and the BACnet-based control system for efficient HVAC management and monitoring.

Automatic identification
Individual indoor unit energy consumption signals
Commissioning-friendly approach with Intesis MAPS
Direct access to the outdoor unit

相关链接