The LEDVANCE robust wall and ceiling luminaire with IP65 protection offers various benefits, including suitability for dusty and damp locations due to its high IP rating and for public areas due to its high IK rating. It features multiple mounting patterns for convenient installation and separate covers for aesthetic and functional design. Additionally, it provides energy savings of up to 50% compared to fluorescent lamp luminaires. This luminaire is ideal for corridors, stairways, entrance areas, passages, underpasses, and other public areas, serving as a direct replacement for luminaires with fluorescent lamps while ensuring reliable and efficient lighting.
UV-stabilized polycarbonate (PC) housing, PC-diffuser Impact resistance IK10 Push wire terminal for tool-free connection Through wiring possible Type of protection IP65 Luminous flux up to 1,400 lm High luminous efficacy up to 95 lm/W Lifetime (L70