JST, FVDAGM Insulated Male Crimp Bullet Connector, 0.25mm² to 1.65mm², 22AWG to 16AWG, 4mm Bullet diameter, Red
- RS庫存編號:
- 166-7452
- 製造零件編號:
- FVDAGM1.25-5(LF)
- 製造商:
- JST
2 現貨庫存,可於3工作日發貨。
已增加
單價 毎盒:1000 个
HK$1,486.33
Box(es) | Per Box | Per unit* |
1 - 4 | HK$1,486.33 | HK$1.486 |
5 + | HK$1,337.69 | HK$1.338 |
* 參考價格 |
- RS庫存編號:
- 166-7452
- 製造零件編號:
- FVDAGM1.25-5(LF)
- 製造商:
- JST
法例與合規
不相容
- COO (Country of Origin):
- JP
產品詳細資訊
JST Insulated Bullet Crimp Terminals
Male and female insulated bullet crimp terminals available in a variety of wire size ranges. These solderless insulated bullet crimp terminals have a tin plated copper sleeve, tin plated brass terminals and colour-coded vinyl insulation.
JST Insulated Crimp Terminals
規格
Attribute | Value |
---|---|
Series | FVDAGM |
Insulation | Insulated |
Insulation Material | Vinyl |
Gender | Male |
Overall Length | 20.7mm |
Minimum Wire Size mm² | 0.25mm² |
Maximum Wire Size mm² | 1.65mm² |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Bullet Diameter | 4mm |
Colour | Red |
Contact Plating | Tin |
Contact Material | Brass |