- RS庫存編號:
- 213-5376
- 製造零件編號:
- 190370002
- 製造商:
- Molex
當前暫無庫存,可於2024/8/13發貨,3 工作日送達。
已增加
單價 个(每托盘 100 )
HK$0.781
單位 | Per unit | Per Pack* |
100 - 200 | HK$0.781 | HK$78.10 |
300 - 400 | HK$0.764 | HK$76.40 |
500 + | HK$0.747 | HK$74.70 |
* 參考價格 |
- RS庫存編號:
- 213-5376
- 製造零件編號:
- 190370002
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
The Molex 190370002 is a Krimptite snap plug receptacle, it is compatible for 18-22 AWG Wire, it has a length of 16.26mm.
CSA certified
UL certified
UL certified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Series | 19037 |
Insulation | Uninsulated |
Gender | Female |
Overall Length | 16.26mm |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 18AWG |
Contact Plating | Tin |
Contact Material | Brass |