3M, 3M™ Wire Connectors Insulated Female Bullet Connector, 22AWG to 8AWG, 3.7mm Bullet diameter, Red, Yellow
- RS庫存編號:
- 269-5222
- 製造零件編號:
- 7100136954
- 製造商:
- 3M
9 現貨庫存,可於3工作日發貨。
單價 毎盒:100 个
HK$383.56
Box(es) | Per Box | Per unit* |
1 + | HK$383.56 | HK$3.836 |
* 參考價格 |
- RS庫存編號:
- 269-5222
- 製造零件編號:
- 7100136954
- 製造商:
- 3M
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
The 3M Wire Connector electrically connects two or more conductor ends in a pigtail application and insulates the connection. The improved spring bites wire quickly with less effort and accommodates a wide range of wire gauges.
Strong bite for a secure, reliable wire connection
Flexible skirt helps protect workers from contact with over stripped wires
Dual colour coded
UL Listed
Flexible skirt helps protect workers from contact with over stripped wires
Dual colour coded
UL Listed
規格
Attribute | Value |
---|---|
Series | 3M™ Wire Connectors |
Insulation | Insulated |
Insulation Material | Polypropylene |
Gender | Female |
Overall Length | 1.43in |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 8AWG |
Bullet Diameter | 3.7mm |
Colour | Red, Yellow |