Renesas Electronics QS3VH245QG8, Bus Switch, 20-Pin
- RS庫存編號:
- 249-2454
- 製造零件編號:
- QS3VH245QG8
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 249-2454
- 製造零件編號:
- QS3VH245QG8
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Bus Switch | |
| Number of Elements per Chip | 8 | |
| Maximum Quiescent Current | 4mA | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 4.6V | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 250ps | |
| Maximum On State Resistance | 4Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | QS3VH245 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Bus Width | 8bit | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Bus Switch | ||
Number of Elements per Chip 8 | ||
Maximum Quiescent Current 4mA | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 4.6V | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 250ps | ||
Maximum On State Resistance 4Ω | ||
Maximum Operating Temperature 85°C | ||
Series QS3VH245 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Bus Width 8bit | ||
The Renesas Electronics QS3VH245 Hot Switch 8-bit bus switch is a high bandwidth bus switch. The QS3VH245 has very low ON resistance, resulting in under 250ps propagation delay through the switch. It offers rail-to-rail switching for 0 to 5V, and bidirectional dataflow with near-zero delay and no added ground bounce.
Low RON - 4Ω typical
Flat RON characteristics over operating range
相关链接
- Renesas Electronics QS3VH245QG8 20-Pin
- Renesas Electronics 74CBTLV3244PGG8 20-Pin
- Renesas Electronics 74CBTLV3245PGG 8 x 1:1, 20-Pin
- Renesas Electronics QS3244QG 4 x 1:1, 20-Pin
- Renesas Electronics QS3245SOG8 8 x 1:1, 20-Pin
- Renesas Electronics QS3245SOG 8 x 1:1, 20-Pin
- Renesas Electronics QS3VH245PAG8 Single 8:1, 20-Pin TSSOP
- Renesas Electronics 16-Pin