Siemens SENTRON SENTRON Busbar, 690 V, 60 mm Pitch

小計(1 件)*

HK$847.30

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$847.30

* 參考價格

RS庫存編號:
265-556
製造零件編號:
8US1215-5CS10
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Busbar

Rated Operational Voltage

690 V

Range

SENTRON

For Use With

Busbar

Standards/Approvals

ABS, EAC, UKCA, RoHS, CE

Current Rating

16A

Series

SENTRON

Pitch

60mm

Colour

Metallic

COO (Country of Origin):
DE
The Siemens Busbar Adapter is designed to enhance electrical distribution systems with versatility and reliability. Crafted with robust engineering and a sleek design, it fits seamlessly on a DIN rail, making installation straightforward and efficient. This device adapter is ideal for integrating fuse modules into your setup, providing a crucial safety feature while maximizing space utilisation. With its compact dimensions, it is built to accommodate a variety of applications, proving that small size does not compromise functionality or performance.

Compatibility with various fuse modules enhances overall system safety

Multiple approvals target compliance with stringent safety standards

Online resources available for manuals and additional product information

相关链接