Phoenix Contact Copper NLS-CU Busbar
- RS庫存編號:
- 290-1258
- Distrelec 貨號:
- 148-29-352
- 製造零件編號:
- 0402174
- 製造商:
- Phoenix Contact
可享批量折扣
查看批量定價選項小計(1 件)*
HK$200.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 44 件從 2026年6月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 249 | HK$200.70 |
| 250 + | HK$193.60 |
* 參考價格
- RS庫存編號:
- 290-1258
- Distrelec 貨號:
- 148-29-352
- 製造零件編號:
- 0402174
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Busbar | |
| Material | Copper | |
| Standards/Approvals | DIN VDE 0611-4: 1991-02, IEC / EN | |
| Series | NLS-CU | |
| Current Rating | 140A | |
| Colour | Silver | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Busbar | ||
Material Copper | ||
Standards/Approvals DIN VDE 0611-4: 1991-02, IEC / EN | ||
Series NLS-CU | ||
Current Rating 140A | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
Phoenix Contact Neutral Busbar, 1m - NLS-CU 3/10 SN - 402174
When you're looking for a safe and effective way to distribute power within your electrical system, use this protective earth neutral (PEN) busbar from Phoenix Contact. It's capable of both conducting electricity and grounding it, so you can transmit power from a source while keeping your equipment and personnel safe from electric shocks.
This type of busbar is typically installed inside busway enclosures, switchgear and panel boards. It's suitable for connecting either low or high voltage equipment, giving you versatility in how and where you use it.
The busbar has a length of 1 metre, which offers you ample space to set up electrical junctions along it. It's made of copper for excellent conductivity and plated with tin for improved resistance to oxidation and corrosion, ensuring a reliable performance over a long lifespan. A high current rating of 140A makes this product suitable for demanding applications.
• Silver in colour
• Dimensions of 3 (H) x 10 mm (W)
• Complies with the RoHS (Restriction of Hazardous Substances), indicating it contains no more than trace amounts of any materials that are potentially harmful to health
PEN Conductor Busbar
PEN conductor busbar, 3mm x 10 mm, length 1m
相关链接
- Phoenix Contact NLS-CU 3/10 SN 2000MM Series Neutral Busbar for Use with Control Cabinet
- Eaton Copper Cu CU Busbar
- Rockwell Automation Copper FB100 CUBIC Cu-flex Busbar, 1000 V
- Rockwell Automation Copper FB50 CUBIC Cu-flex Busbar, 1000 V
- Rockwell Automation Copper FB25 CUBIC Cu-flex Busbar, 1000 V
- Phoenix Contact Copper CAPAROC Busbar, 24 V
- Phoenix Contact Copper CAPAROC CAPAROC Busbar, 24 V
- Phoenix Contact Copper CLIPLINE FBS Busbar, 6.2 mm Pitch